
LVT08R0050FER | |
|---|---|
DigiKey Part Number | 273-LVT08R0050FERTR-ND - Tape & Reel (TR) 273-LVT08R0050FERCT-ND - Cut Tape (CT) 273-LVT08R0050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT08R0050FER |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT08R0050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17390 € | 17,39 € |
| 250 | 0,15084 € | 37,71 € |
| 500 | 0,13640 € | 68,20 € |
| 1 000 | 0,12412 € | 124,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10227 € | 511,35 € |
| 10 000 | 0,09512 € | 951,20 € |
| 15 000 | 0,09145 € | 1 371,75 € |
| 25 000 | 0,08730 € | 2 182,50 € |
| 35 000 | 0,08483 € | 2 969,05 € |
| 50 000 | 0,08241 € | 4 120,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

