15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT06R0150FER

DigiKey Part Number
273-LVT06R0150FERTR-ND - Tape & Reel (TR)
273-LVT06R0150FERCT-ND - Cut Tape (CT)
273-LVT06R0150FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT06R0150FER
Description
RES 0.015 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT06R0150FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31600 €3,16 €
250,26880 €6,72 €
500,23900 €11,95 €
1000,21370 €21,37 €
2500,18584 €46,46 €
5000,16842 €84,21 €
1 0000,15361 €153,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12724 €636,20 €
10 0000,11862 €1 186,20 €
15 0000,11419 €1 712,85 €
25 0000,10918 €2 729,50 €
35 0000,10620 €3 717,00 €
50 0000,10328 €5 164,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €