
LVT06R0150FER | |
|---|---|
DigiKey Part Number | 273-LVT06R0150FERTR-ND - Tape & Reel (TR) 273-LVT06R0150FERCT-ND - Cut Tape (CT) 273-LVT06R0150FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT06R0150FER |
Description | RES 0.015 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT06R0150FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,18820 € | 47,05 € |
| 500 | 0,17054 € | 85,27 € |
| 1 000 | 0,15554 € | 155,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12884 € | 644,20 € |
| 10 000 | 0,12011 € | 1 201,10 € |
| 15 000 | 0,11563 € | 1 734,45 € |
| 25 000 | 0,11055 € | 2 763,75 € |
| 35 000 | 0,10753 € | 3 763,55 € |
| 50 000 | 0,10458 € | 5 229,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

