2.5 mOhms ±3% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT04R0025HER

DigiKey Part Number
273-LVT04R0025HERTR-ND - Tape & Reel (TR)
273-LVT04R0025HERCT-ND - Cut Tape (CT)
273-LVT04R0025HERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT04R0025HER
Description
RES 0.0025 OHM 3% 1/3W 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±3% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT04R0025HER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47400 €4,74 €
250,40440 €10,11 €
500,36080 €18,04 €
1000,32380 €32,38 €
2500,28312 €70,78 €
5000,25766 €128,83 €
1 0000,23601 €236,01 €
5 0000,20306 €1 015,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18489 €1 848,90 €
20 0000,17419 €3 483,80 €
30 0000,16870 €5 061,00 €
50 0000,16590 €8 295,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €