25 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V2505JET

DigiKey Part Number
273-HVC4020V2505JETTR-ND - Tape & Reel (TR)
273-HVC4020V2505JETCT-ND - Cut Tape (CT)
273-HVC4020V2505JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC4020V2505JET
Description
RES SMD 25M OHM 5% 1.5W 4020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC4020V2505JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,76200 €27,62 €
252,54800 €63,70 €
502,42360 €121,18 €
1002,32460 €232,46 €
2502,22416 €556,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,16588 €1 082,94 €
1 0002,11946 €2 119,46 €
1 5002,09681 €3 145,22 €
2 5002,07224 €5 180,60 €
3 5002,05818 €7 203,63 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,45200 €