
HVC1206Z2506JET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z2506JETTR-ND - Tape & Reel (TR) 273-HVC1206Z2506JETCT-ND - Cut Tape (CT) 273-HVC1206Z2506JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z2506JET |
Description | RES SMD 250M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z2506JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,26240 € | 56,56 € |
| 50 | 2,14700 € | 107,35 € |
| 100 | 2,05510 € | 205,51 € |
| 250 | 1,96172 € | 490,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90754 € | 953,77 € |
| 1 000 | 1,86441 € | 1 864,41 € |
| 1 500 | 1,84336 € | 2 765,04 € |
| 2 500 | 1,82053 € | 4 551,32 € |
| 3 500 | 1,80745 € | 6 326,07 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,99600 € |

