5 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206Z5007KET

DigiKey Part Number
273-HVC1206Z5007KETTR-ND - Tape & Reel (TR)
273-HVC1206Z5007KETCT-ND - Cut Tape (CT)
273-HVC1206Z5007KETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206Z5007KET
Description
RES SMD 5G OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206Z5007KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,08000 €6,08 €
104,76100 €47,61 €
254,45840 €111,46 €
504,28320 €214,16 €
1004,14360 €414,36 €
2504,05548 €1 013,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,91944 €1 959,72 €
1 0003,85385 €3 853,85 €
1 5003,82184 €5 732,76 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,29600 €