
HVC0805Z1007JET | |
---|---|
DigiKey Part Number | 273-HVC0805Z1007JETTR-ND - Tape & Reel (TR) 273-HVC0805Z1007JETCT-ND - Cut Tape (CT) 273-HVC0805Z1007JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805Z1007JET |
Description | RES SMD 1G OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805Z1007JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,12000 € | 6,12 € |
10 | 4,82500 € | 48,25 € |
25 | 4,52720 € | 113,18 € |
50 | 4,39680 € | 219,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,25732 € | 2 128,66 € |
1 000 | 4,23326 € | 4 233,26 € |
1 500 | 3,90026 € | 5 850,39 € |
Unit Price without VAT: | 6,12000 € |
---|---|
Unit Price with VAT: | 7,34400 € |