
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 11.890" L x 2.185" W (302.00mm x 55.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,62000 € | 86,62 € |
| 10 | 64,60500 € | 646,05 € |
| 25 | 58,66280 € | 1 466,57 € |
| 50 | 54,94740 € | 2 747,37 € |
| 100 | 51,79200 € | 5 179,20 € |
| Unit Price without VAT: | 86,62000 € |
|---|---|
| Unit Price with VAT: | 103,94400 € |

