33 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 33K J

DigiKey Part Number
HS5033KJ-ND
Manufacturer
Manufacturer Product Number
HS50 33K J
Description
RES CHAS MNT 33K OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,03000 €9,03 €
106,26200 €62,62 €
405,18500 €207,40 €
804,76438 €381,15 €
1204,54842 €545,81 €
2804,15821 €1 164,30 €
5203,91858 €2 037,66 €
1 0003,70066 €3 700,66 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,83600 €