250 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 250R F

DigiKey Part Number
HS300250RF-ND
Manufacturer
Manufacturer Product Number
HS300 250R F
Description
RES CHAS MNT 250 OHM 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±1%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,47000 €44,47 €
1032,42800 €324,28 €
2529,17680 €729,42 €
5027,14320 €1 357,16 €
10025,41630 €2 541,63 €
25023,52628 €5 881,57 €
Manufacturers Standard Package
Unit Price without VAT:44,47000 €
Unit Price with VAT:53,36400 €