
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,72000 € | 81,72 € |
| 10 | 60,81000 € | 608,10 € |
| 30 | 54,18200 € | 1 625,46 € |
| 50 | 51,63780 € | 2 581,89 € |
| 100 | 48,64110 € | 4 864,11 € |
| Unit Price without VAT: | 81,72000 € |
|---|---|
| Unit Price with VAT: | 98,06400 € |

