
FCSL32R010FER | |
|---|---|
DigiKey Part Number | 273-FCSL32R010FERTR-ND - Tape & Reel (TR) 273-FCSL32R010FERCT-ND - Cut Tape (CT) 273-FCSL32R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R010FER |
Description | RES 0.01 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16084 € | 40,21 € |
| 500 | 0,14552 € | 72,76 € |
| 1 000 | 0,13252 € | 132,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10935 € | 546,75 € |
| 10 000 | 0,10178 € | 1 017,80 € |
| 15 000 | 0,09789 € | 1 468,35 € |
| 25 000 | 0,09349 € | 2 337,25 € |
| 35 000 | 0,09087 € | 3 180,45 € |
| 50 000 | 0,08831 € | 4 415,50 € |
| 60 000 | 0,08708 € | 5 224,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

