
AP101 20R F | |
|---|---|
DigiKey Part Number | 273-AP10120RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 20R F |
Description | RES 20 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 8,02300 € | 80,23 € |
| 35 | 6,79743 € | 237,91 € |
| 70 | 6,53000 € | 457,10 € |
| 105 | 6,29162 € | 660,62 € |
| 525 | 6,12670 € | 3 216,52 € |
| 1 015 | 5,91702 € | 6 005,78 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,79600 € |

