
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 150W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 10.000" L x 0.252" W (254.00mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,22000 € | 101,22 € |
10 | 75,86500 € | 758,65 € |
25 | 69,02440 € | 1 725,61 € |
50 | 64,74700 € | 3 237,35 € |
100 | 61,11490 € | 6 111,49 € |
Unit Price without VAT: | 101,22000 € |
---|---|
Unit Price with VAT: | 121,46400 € |