
45FR75E | |
|---|---|
DigiKey Part Number | 45FR75E-ND |
Manufacturer | |
Manufacturer Product Number | 45FR75E |
Description | RES 0.75 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45FR75E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,04160 € | 51,04 € |
| 50 | 1,84900 € | 92,45 € |
| 100 | 1,68510 € | 168,51 € |
| 250 | 1,50576 € | 376,44 € |
| 500 | 1,39350 € | 696,75 € |
| 1 000 | 1,29815 € | 1 298,15 € |
| 5 000 | 1,12856 € | 5 642,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,18800 € |

