
42J35RE | |
|---|---|
DigiKey Part Number | 42J35RE-ND |
Manufacturer | |
Manufacturer Product Number | 42J35RE |
Description | RES 35 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J35RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,54900 € | 25,49 € |
| 25 | 2,21720 € | 55,43 € |
| 50 | 2,00980 € | 100,49 € |
| 100 | 1,83360 € | 183,36 € |
| 250 | 1,64052 € | 410,13 € |
| 500 | 1,51970 € | 759,85 € |
| 1 000 | 1,41711 € | 1 417,11 € |
| 5 000 | 1,23462 € | 6 173,10 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,52400 € |

