
25J5R0E | |
|---|---|
DigiKey Part Number | 25J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 25J5R0E |
Description | RES 5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,55010 € | 155,01 € |
| 250 | 1,38376 € | 345,94 € |
| 500 | 1,27968 € | 639,84 € |
| 1 000 | 1,19127 € | 1 191,27 € |
| 5 000 | 1,03400 € | 5 170,00 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,86400 € |

