
VRH160 100R K | |
|---|---|
DigiKey Part Number | 273-VRH160100RK-ND |
Manufacturer | |
Manufacturer Product Number | VRH160 100R K |
Description | 160 WATTS VARIABLE 100 OHMS 10% |
Customer Reference | |
Detailed Description | 100 Ohms ±10% Specialized Resistor Metal Element Screw Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 Ohms | |
Tolerance | ±10% | |
Power (Watts) | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Screw Mount |

