S21ME7-P04MJG0-527S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 1
Unit Price: 15,39000 €
Datasheet

Similar


ODU
In Stock: 17
Unit Price: 15,39000 €
Datasheet

Similar


ODU
In Stock: 368
Unit Price: 15,39000 €
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S21ME7-P04MJG0-527S

DigiKey Part Number
1907-S21ME7-P04MJG0-527S-ND
Manufacturer
Manufacturer Product Number
S21ME7-P04MJG0-527S
Description
ODU MEDI-SNAP PLUG, STY 2, SZ 1,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
4
Voltage Rating
48V
Shell Size - Insert
1
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
E
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Plastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Shell Material
Polysulfone (PSU)
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S21M07-P04MJG0-397SODU11907-1587-ND15,39000 €Similar
S21M07-P04MJG0-527SODU171907-1588-ND15,39000 €Similar
S21M07-P04MJG0-657SODU3681907-1589-ND15,39000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,09000 €15,09 €
Manufacturers Standard Package
Unit Price without VAT:15,09000 €
Unit Price with VAT:18,10800 €