S11M07-P07MFD0-3970 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 3
Unit Price: 19,55000 €
Datasheet

Similar


ODU
In Stock: 2
Unit Price: 19,17000 €
Datasheet

Similar


ODU
In Stock: 4
Unit Price: 19,55000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 19,55000 €
Datasheet
7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup

S11M07-P07MFD0-3970

DigiKey Part Number
S11M07-P07MFD0-3970-ND
Manufacturer
Manufacturer Product Number
S11M07-P07MFD0-3970
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P07MFD0-3970 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4.55A
Number of Positions
7
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S11M07-P07MFD0-3920ODU3S11M07-P07MFD0-3920-ND19,55000 €Similar
S11M07-P07MFD0-3930ODU2S11M07-P07MFD0-3930-ND19,17000 €Similar
S11M07-P07MFD0-3940ODU4S11M07-P07MFD0-3940-ND19,55000 €Similar
S21M07-P07MFD0-397SODU0S21M07-P07MFD0-397S-ND19,55000 €Similar
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
119,17000 €19,17 €
Manufacturers Standard Package
Unit Price without VAT:19,17000 €
Unit Price with VAT:23,00400 €