

S11LAC-P02MPH0-4200 | |
|---|---|
DigiKey Part Number | S11LAC-P02MPH0-4200-ND |
Manufacturer | |
Manufacturer Product Number | S11LAC-P02MPH0-4200 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11LAC-P02MPH0-4200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| 10 | 34,02200 € | 340,22 € |
| 25 | 31,89280 € | 797,32 € |
| 50 | 30,37140 € | 1 518,57 € |
| 100 | 28,92330 € | 2 892,33 € |
| 250 | 27,11500 € | 6 778,75 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 48,03600 € |

