
S10YBR-PU4XFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-S10YBR-PU4XFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S10YBR-PU4XFG0-0000 |
Description | ODU AMC STRAIGHT PLUG, SIZE 0, I |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10YBR-PU4XFG0-0000 Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 0 | Cable Opening 0.118" ~ 0.217" (3.00mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation B | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,28000 € | 121,28 € |
| Unit Price without VAT: | 121,28000 € |
|---|---|
| Unit Price with VAT: | 145,53600 € |


