
S10K0C-P04PFG0-5000 | |
|---|---|
DigiKey Part Number | 1907-S10K0C-P04PFG0-5000-ND |
Manufacturer | |
Manufacturer Product Number | S10K0C-P04PFG0-5000 |
Description | ODU MINI-SNAP PLUG,SZ.0,SER.K,4P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300V | |
Cable Opening | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,99000 € | 42,99 € |
| 10 | 36,53800 € | 365,38 € |
| 25 | 34,25160 € | 856,29 € |
| 50 | 32,61800 € | 1 630,90 € |
| 100 | 31,06290 € | 3 106,29 € |
| 250 | 29,12096 € | 7 280,24 € |
| Unit Price without VAT: | 42,99000 € |
|---|---|
| Unit Price with VAT: | 51,58800 € |

