14 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K43B0C-P14NJH0-020S

DigiKey Part Number
1907-K43B0C-P14NJH0-020S-ND
Manufacturer
Manufacturer Product Number
K43B0C-P14NJH0-020S
Description
ODU MINI-SNAP RECEPT, INLINE, ST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
14
Voltage Rating
333V
Shell Size - Insert
3
Cable Opening
0.358" ~ 0.413" (9.10mm ~ 10.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull, Detent Lock
Contact Material
Brass
Orientation
0
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,73000 €122,73 €
Manufacturers Standard Package
Unit Price without VAT:122,73000 €
Unit Price with VAT:147,27600 €