
W22F1C-P02LSN0-900S | |
|---|---|
DigiKey Part Number | 1907-W22F1C-P02LSN0-900S-ND |
Manufacturer | |
Manufacturer Product Number | W22F1C-P02LSN0-900S |
Description | ODU MINI-SNAP RT.ANGLE PLUG, STY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 16A |
Shell Size - Insert 2 | Voltage Rating 700V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.335" ~ 0.354" (8.50mm ~ 9.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,64000 € | 113,64 € |
| Unit Price without VAT: | 113,64000 € |
|---|---|
| Unit Price with VAT: | 136,36800 € |

