K11MC7-P10LCC0-6570 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 1
Unit Price: 28,65000 €
Datasheet

Similar


ODU
In Stock: 3
Unit Price: 29,96000 €
Datasheet

Similar


ODU
In Stock: 4
Unit Price: 28,65000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 29,96000 €
Datasheet
K11ME7-P02LPH0-5270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K11ME7-P02LPH0-5270

K11MC7-P10LCC0-6570

DigiKey Part Number
K11MC7-P10LCC0-6570-ND
Manufacturer
Manufacturer Product Number
K11MC7-P10LCC0-6570
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
2.75A
Voltage Rating
-
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,96000 €29,96 €
Manufacturers Standard Package
Unit Price without VAT:29,96000 €
Unit Price with VAT:35,95200 €