
G82YBR-P16WCD0-000L | |
|---|---|
DigiKey Part Number | 1907-G82YBR-P16WCD0-000L-ND |
Manufacturer | |
Manufacturer Product Number | G82YBR-P16WCD0-000L |
Description | ODU AMC RECEPTACLE FOR REAR PANE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G82YBR-P16WCD0-000L Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 16 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Cable Opening 0.197" ~ 0.394" (5.00mm ~ 10.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,56000 € | 158,56 € |
| Unit Price without VAT: | 158,56000 € |
|---|---|
| Unit Price with VAT: | 190,27200 € |

