Image for G51MH8-P10QC00-0060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G51MH8-P10QC00-0060

DigiKey Part Number
1907-G51MH8-P10QC00-0060-ND
Manufacturer
Manufacturer Product Number
G51MH8-P10QC00-0060
Description
ODU MEDI-SNAP RECEPT, STY 5, SZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4A
Shell Size - Insert
1
Voltage Rating
25V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-50°C ~ 120°C
Mounting Feature
Bulkhead - Front or Rear Side Nut
Contact Material
Brass
Termination
Solder
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Testing Equipment & Measurement
Orientation
H
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,69000 €27,69 €
Manufacturers Standard Package
Unit Price without VAT:27,69000 €
Unit Price with VAT:33,22800 €