

G51M07-P09LCC0-0040 | |
|---|---|
DigiKey Part Number | G51M07-P09LCC0-0040-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P09LCC0-0040 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P09LCC0-0040 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Yellow |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 2.75A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 22,53700 € | 225,37 € |
| 25 | 21,12600 € | 528,15 € |
| 50 | 20,11820 € | 1 005,91 € |
| 100 | 19,15870 € | 1 915,87 € |
| 250 | 17,96060 € | 4 490,15 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,82400 € |

