2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder Cup

G51L0C-P02LPH0-0000

DigiKey Part Number
G51L0C-P02LPH0-0000-ND
Manufacturer
Manufacturer Product Number
G51L0C-P02LPH0-0000
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51L0C-P02LPH0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Ground
Number of Positions
2
Shielding
Shell Size - Insert
1
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front or Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Orientation
0
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,39000 €32,39 €
1027,53000 €275,30 €
2525,80680 €645,17 €
5024,57560 €1 228,78 €
10023,40360 €2 340,36 €
25021,94032 €5 485,08 €
Manufacturers Standard Package
Unit Price without VAT:32,39000 €
Unit Price with VAT:38,86800 €