G1CLAC-P04LCC0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10L0C-P04NFG0-0000

DigiKey Part Number
1907-G10L0C-P04NFG0-0000-ND
Manufacturer
Manufacturer Product Number
G10L0C-P04NFG0-0000
Description
ODU MINI-SNAP RECEPT,STY1,SZ0,SE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,38000 €27,38 €
1023,27000 €232,70 €
2521,81320 €545,33 €
5020,77240 €1 038,62 €
10019,78180 €1 978,18 €
25018,54476 €4 636,19 €
Manufacturers Standard Package
Unit Price without VAT:27,38000 €
Unit Price with VAT:32,85600 €