
A1CW0M-FK1XFG0-0000 | |
---|---|
DigiKey Part Number | 1907-A1CW0M-FK1XFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A1CW0M-FK1XFG0-0000 |
Description | ODU AMC HD PLUG, STY 1, SZ C, SE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A1CW0M-FK1XFG0-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Coax) | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,69000 € | 78,69 € |
Unit Price without VAT: | 78,69000 € |
---|---|
Unit Price with VAT: | 94,42800 € |