Parametric Equivalent

A1AYCR-P19XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-A1AYCR-P19XCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A1AYCR-P19XCD0-0000 |
Description | ODU AMC PLUG, BREAK APART, SZ 1. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 19 | Voltage Rating 275V |
Shell Size - Insert 1.5 | Cable Opening 0.315" (8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation C | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1AYCR-P19XCD0-0000 | ODU | 0 | 1907-S1AYCR-P19XCD0-0000-ND | 171,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 € | 122,93 € |
| Unit Price without VAT: | 122,93000 € |
|---|---|
| Unit Price with VAT: | 147,51600 € |


