
XC68HC58EGA | |
|---|---|
DigiKey Part Number | XC68HC58EGA-ND |
Manufacturer | |
Manufacturer Product Number | XC68HC58EGA |
Description | IC MCU 28SOIC |
Customer Reference | |
Detailed Description | - Microcontroller IC 28-SOIC |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 28-SOIC |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

