


UJA1132HW/FD/5V/4Y | |
|---|---|
DigiKey Part Number | 568-UJA1132HW/FD/5V/4YTR-ND - Tape & Reel (TR) 568-UJA1132HW/FD/5V/4YCT-ND - Cut Tape (CT) 568-UJA1132HW/FD/5V/4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1132HW/FD/5V/4Y |
Description | BUCK/BOOST HS-CAN/DUAL LIN SYSTE |
Customer Reference | |
Detailed Description | PMIC 48-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 2.8mA | |
Voltage - Supply | 2V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01300 € | 50,13 € |
| 25 | 4,64520 € | 116,13 € |
| 100 | 4,24030 € | 424,03 € |
| 250 | 4,04732 € | 1 011,83 € |
| 500 | 3,93094 € | 1 965,47 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,78800 € |

