
UJA1023T/2R04/C;51 | |
|---|---|
DigiKey Part Number | UJA1023T/2R04/C;51-ND |
Manufacturer | |
Manufacturer Product Number | UJA1023T/2R04/C;51 |
Description | IC CAN/LIN I/O SLAVE 16-SOIC |
Customer Reference | |
Detailed Description | LINbus I/O Slave LIN 2.0 LIN Interface 16-SO |
Datasheet | Datasheet |
Category | Standards LIN 2.0 |
Manufacturer NXP USA Inc. | Voltage - Supply 6.5V ~ 27V |
Packaging Tube | Current - Supply 45µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 16-SO |
Function I/O Slave | Base Product Number |
Interface LIN |

