
UBA2211CT/N1,518 | |
|---|---|
DigiKey Part Number | 568-8548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2211CT/N1,518 |
Description | IC CFL/TL DRIVER 42.68KHZ 14SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 1.85A |
Manufacturer NXP USA Inc. | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CFL/TL Driver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Frequency 40.05kHz ~ 42.68kHz | Supplier Device Package 14-SO |
Voltage - Supply 10.7V ~ 13.8V | Base Product Number |

