Similar

UBA2015T/1,118 | |
|---|---|
DigiKey Part Number | UBA2015T/1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2015T/1,118 |
Description | IC CFL/TL CNTRL 600V 20SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller No 20-SO |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type CFL/TL Controller | Supplier Device Package 20-SO |
Voltage - Supply 11.9V ~ 13.8V | Base Product Number |
Current - Supply 1.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6574D013TR | STMicroelectronics | 2 876 | 497-4018-1-ND | 2,00000 € | Similar |


