


UBA2015P/1,112 | |
|---|---|
DigiKey Part Number | UBA2015P/1,112-ND |
Manufacturer | |
Manufacturer Product Number | UBA2015P/1,112 |
Description | IC CFL/TL CNTRL 600V 20DIP |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller No 20-DIP |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Type CFL/TL Controller | Supplier Device Package 20-DIP |
Voltage - Supply 11.9V ~ 13.8V | Base Product Number |
Current - Supply 1.7 mA |

