
TWR-MCF51CN-KIT | |
|---|---|
DigiKey Part Number  | TWR-MCF51CN-KIT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TWR-MCF51CN-KIT  | 
Description  | TOWER SYSTEM MCF51CN EVAL BRD  | 
Customer Reference  | |
Detailed Description  | MCF51CN Tower System ColdFire® Coldfire V1 MCU 32-Bit Embedded Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | MCU 32-Bit  | |
Core Processor  | Coldfire V1  | |
Platform  | ||
Utilized IC / Part  | MCF51CN  | |
Mounting Type  | Fixed  | |
Contents  | Board(s), Cable(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | CodeWarrior  | |
Note  | -  | 

