
TRK-USB-MPC5602P | |
|---|---|
DigiKey Part Number | TRK-USB-MPC5602P-ND |
Manufacturer | |
Manufacturer Product Number | TRK-USB-MPC5602P |
Description | STARTERTRAK SPC5602P EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SPC5602P StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC5602P |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment CodeWarrior |
Core Processor e200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,75600 € |

