
TJA1128FTK/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1128FTK/1ZTR-ND - Tape & Reel (TR) 568-TJA1128FTK/1ZCT-ND - Cut Tape (CT) 568-TJA1128FTK/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1128FTK/1Z |
Description | LIN MINI SYSTEM BASIS CHIP WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer NXP USA Inc. | Package / Case 14-VDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-HVSON (3x4.5) |
Part Status Active | Grade Automotive |
Applications System Basis Chip | Qualification AEC-Q100 |
Interface SPI | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14760 € | 28,69 € |
| 100 | 1,02390 € | 102,39 € |
| 250 | 0,96488 € | 241,22 € |
| 500 | 0,93026 € | 465,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,86266 € | 5 175,96 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |

