
TJA1044VTKZ | |
|---|---|
DigiKey Part Number | 568-14783-2-ND - Tape & Reel (TR) 568-14783-1-ND - Cut Tape (CT) 568-14783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VTKZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044VTKZ Models |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 300 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67950 € | 67,95 € |
| 250 | 0,63768 € | 159,42 € |
| 500 | 0,61254 € | 306,27 € |
| 1 000 | 0,60336 € | 603,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,56447 € | 3 386,82 € |
| 12 000 | 0,55397 € | 6 647,64 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |






