
TJA1044VTK/3Z | |
|---|---|
DigiKey Part Number | 568-14785-2-ND - Tape & Reel (TR) 568-14785-1-ND - Cut Tape (CT) 568-14785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VTK/3Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 300 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,63000 € | 15,75 € |
| 100 | 0,55610 € | 55,61 € |
| 250 | 0,52080 € | 130,20 € |
| 500 | 0,49958 € | 249,79 € |
| 1 000 | 0,48802 € | 488,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,45867 € | 2 752,02 € |
| 12 000 | 0,44980 € | 5 397,60 € |
| 18 000 | 0,44655 € | 8 037,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |
















