Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TJA1040T/H/V,518 | |
|---|---|
DigiKey Part Number | TJA1040T/H/V,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1040T/H/V,518 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVDA541QDRQ1 | Texas Instruments | 2 901 | 296-24823-1-ND | 4,78000 € | Similar |
| SN55HVD251DRJR | Texas Instruments | 12 259 | 296-27215-1-ND | 3,17000 € | Similar |
| SN65HVD1040D | Texas Instruments | 15 420 | 296-26334-5-ND | 1,86000 € | Similar |
| SN65HVD1040DR | Texas Instruments | 9 672 | 296-21804-1-ND | 1,76000 € | Similar |
| SN65HVD1040QDRQ1 | Texas Instruments | 955 | 296-21592-1-ND | 2,27000 € | Similar |








