
TJA1021TK/20/C,118 | |
|---|---|
DigiKey Part Number | 568-8676-2-ND - Tape & Reel (TR) 568-8676-1-ND - Cut Tape (CT) 568-8676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021TK/20/C,118 |
Description | IC TRANSCEIVER FULL 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5.5V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-HVSON (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,66400 € | 16,60 € |
| 100 | 0,58650 € | 58,65 € |
| 250 | 0,54964 € | 137,41 € |
| 500 | 0,52744 € | 263,72 € |
| 1 000 | 0,51637 € | 516,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,48471 € | 2 908,26 € |
| 12 000 | 0,47543 € | 5 705,16 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |


