
TEF6635HW/V106K | |
|---|---|
DigiKey Part Number | 568-14940-ND |
Manufacturer | |
Manufacturer Product Number | TEF6635HW/V106K |
Description | IC DGTL CHIP AUTO RADIO 100HTQFP |
Customer Reference | |
Detailed Description | - RF Receiver 100-HTQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 10,14300 € | 101,43 € |
| 25 | 9,61440 € | 240,36 € |
| 100 | 8,89020 € | 889,02 € |
| 450 | 8,19593 € | 3 688,17 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 14,00400 € |

