PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA19162T/3J

DigiKey Part Number
568-TEA19162T/3JTR-ND - Tape & Reel (TR)
568-TEA19162T/3JCT-ND - Cut Tape (CT)
568-TEA19162T/3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19162T/3J
Description
PFC CONTROLLER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Startup
800 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
70 ~ 276 VAC
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous Conduction (DCM)
Supplier Device Package
8-SO
Frequency - Switching
134kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84800 €8,48 €
250,76880 €19,22 €
1000,68090 €68,09 €
2500,63904 €159,76 €
5000,61382 €306,91 €
1 0000,60466 €604,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,58225 €1 455,62 €
5 0000,56879 €2 843,95 €
7 5000,56205 €4 215,38 €
12 5000,55458 €6 932,25 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,39200 €