Similar

TDF8591TH/N1TJ | |
|---|---|
DigiKey Part Number | TDF8591TH/N1TJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8591TH/N1TJ |
Description | IC AMP CLASS D 100W 24HSOP |
Customer Reference | |
Detailed Description | Amplifier IC Class D 24-HSOP |
Datasheet | Datasheet |
Category | Features Depop, Short-Circuit and Thermal Protection |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 24-HSOP |
Max Output Power x Channels @ Load 100W x 2 @ 4Ohm | Package / Case 24-BSOP (0.433", 11.00mm Width) Exposed Pad |
Voltage - Supply 14V ~ 29V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5753MDDCAR | Texas Instruments | 3 995 | 296-45350-1-ND | 5,67000 € | Similar |


